
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM0335C1H8R2CA01D | 135,000 | 15K | 1d | ||||||||
| Newark | GRM0335C1H8R2CA01D | 5,030 | 10 | Cut Tape | ||||||||
| Future Electronics | GRM0335C1H8R2CA01D | 180,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST62740115 | 120,000 | 1 | 16h | ||||||||
| TME | GRM0335C1H8R2CA01D | 6,624 | 1 | 14h |
Download datasheets and manufacturer documentation for Murata GRM0335C1H8R2CA01D.
Download Murata GRM0335C1H8R2CA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM0335C1H8R2CA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM0335C1H8R2CA01D.