Murata GRM0335C1H1R5BA01J

Multilayer Ceramic Capacitor, 1.5 pF, 50 V, 0.1pF, C0G (NP0), 0201 0603
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H1R5BA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
+146%

CAD Models

Download Murata GRM0335C1H1R5BA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
322,601
5,084,228
5,084,228
Authorized Distributors
6
6
6
Capacitance
1.5 pF
1.5 pF
1.5 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAPACITOR CERAMIC 1.5PF 25V, C0G, 0.1pF, 0201; Product Range:TDK - C Series; Cap
Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C1R5BA3GNNH
Cap Ceramic 1.5pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
Cap, Mlcc, 1.5Pf, 50V, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201CRNPO9BN1R5
2.5V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C1R6BA3GNND
Cap Ceramic 1.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R

Descriptions

Descriptions of Murata GRM0335C1H1R5BA01J provided by its distributors.

Multilayer Ceramic Capacitor, 1.5 pF, 50 V, 0.1pF, C0G (NP0), 0201 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.5pF 50volts C0G +/-0.1pF
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 1.5pF ±0.1pF C0G NP0
Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603M/0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH