Murata GRM0335C1E9R1BA01D

9.1 pF 0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E9R1BA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-22.87%

CAD Models

Download Murata GRM0335C1E9R1BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.014
Stock
46,740
100,322
Authorized Distributors
6
6
Capacitance
9.1 pF
9.1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, YES, Ceramic, 25V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 1005M/0402
Cap Ceramic 10pF 25V C0G 2% Pad SMD 0402 125C T/R
Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125C T/R
Cap Ceramic 9.1pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 9.1pF C0G 0402 0.25pF
0402 9.1 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM0335C1E9R1BA01D provided by its distributors.

9.1 pF 0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 9.1pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
CERAMIC CAPACITOR 0201 ceramic capacitor 30ppm/Cel ppm/C 9.1pF 25V
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603M/0201
CAP, 9.1PF, 25V, MLCC, 0201; Capacitance: 9.1pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH