Murata GRM0335C1E6R8CA01D

0201 25 V 6.8 pF ±0.25 pF Tolerance C0G Multilayer Ceramic Capacitor
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E6R8CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-59.46%

CAD Models

Download Murata GRM0335C1E6R8CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.012
$ 0.012
Stock
717,738
475,548
475,548
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 6.8pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CC 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 6.8pF

Descriptions

Descriptions of Murata GRM0335C1E6R8CA01D provided by its distributors.

0201 25 V 6.8 pF ±0.25 pF Tolerance C0G Multilayer Ceramic Capacitor
Cap Ceramic 6.8pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 6.8pF ±0.25pF C0G NP0
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201
CAP CER 6.8PF 25V C0G/NP0 0201
Cap, 6.8Pf, 25V, Mlcc, 0201; Capacitance:6.8Pf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E6R8CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH