Murata GRM0335C1E1R2CD01D

Cap Ceramic 1.2pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E1R2CD01D.

IHS

Datasheet2 pages0 years ago

element14 APAC

Future Electronics

iiiC

Farnell

CAD Models

Download Murata GRM0335C1E1R2CD01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

Samsung Electro-MechanicsCL03C1R2CA3GNNC
Cap Ceramic 1.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:1R2, Tol:B, Thickness:0.3, E series: 12
0201 1.2 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAPACITOR CERAMIC 1.1PF 25V, C0G, 0.25pF, 0201, FULL REEL
Samsung Electro-MechanicsCL03C1R1BA3GNNC
Cap Ceramic 1.1pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
CAPACITOR CERAMIC 1.3PF 25V, C0G, 0.25pF, 0201, FULL REEL

Descriptions

Descriptions of Murata GRM0335C1E1R2CD01D provided by its distributors.

Cap Ceramic 1.2pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201
Capacitor, Mlcc, 0201, 1.2Pf, 25V
CAPACITOR, MLCC, 0201, 1.2PF, 25V; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:1.2pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:0.6mm; External Length / Height:0.3mm; External Width:0.3mm; No. of Pins:2; Package / Case:0201; Reel Quantity:1000; Temperature Coefficient:0 ± 30ppm/°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E1R2CD01D.