Murata GRM022R61A331KA01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 330pF 10Volts 10%
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM022R61A331KA01L.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM022R61A331KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.023
Stock
57,024
40,000
Authorized Distributors
4
5
Capacitance
330 pF
330 pF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1005
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
200 µm
200 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM022R61A331KA01L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 330pF 10Volts 10%
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00033uF, Surface Mount, 0402M/01005
CAP CER 330PF 10V X5R 01005
GRM 01005 X5R 330PF 10V 10%
CAP, 330PF, 10V, MLCC, 01005; Capacitance: 330pF; Voltage Rating: 10V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH