Murata GRM022R61A104ME01L

01005 10V X5R .1uF 20% multilayer ceramic capacitor
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM022R61A104ME01L.

Newark

Datasheet4 pages6 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-79.94%

CAD Models

Download Murata GRM022R61A104ME01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.022
Stock
665,375
431,929
Authorized Distributors
6
4
Capacitance
100 nF
100 nF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
200 µm
200 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM022R61A104ME01L provided by its distributors.

01005 10V X5R .1uF 20% multilayer ceramic capacitor
Cap Ceramic 0.1uF 10V X5R 20% Pad SMD 01005 85C T/R
Cap, 0.1Uf, 10V, Mlcc, 0100 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM022R61A104ME01L
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 100nF 10V
Cap Ceramic Monolithic 0.1uF 10VDC 20% SMD Emboss T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH