
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | GRM022R61A103KE19L | 21,640 | 2174 | |||||||||
| Arrow Electronics | GRM022R61A103KE19L | 21,640 | 1 | |||||||||
| TME | GRM022R61A103KE19L | 29,931 | 1 | 22h | ||||||||
| DigiKey | 490-13319-1-ND | 326,600 | 1 | Cut Tape | ||||||||
| TTI | GRM022R61A103KE19L | 40,000 | 40K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Murata GRM022R61A103KE19L.
Download Murata GRM022R61A103KE19L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata GRM022R61A103KE19L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM022R61A103KE19L.