Murata GRM022R60J103KE19D

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005
$ 0.009

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM022R60J103KE19D.

IHS

Datasheet220 pages16 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.009
$ 0.01
$ 0.01
Stock
115,576
4,239,756
4,239,756
Authorized Distributors
2
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Ceramic
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
200 µm
200 µm
200 µm

Descriptions

Descriptions of Murata GRM022R60J103KE19D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005
Cap Ceramic 0.01uF 6.3V X5R 10% Pad SMD 01005 85C T/R
Ceramic Ceramic Capacitor 15% ppm/C 10% 10nF 6.3V
CAP CER 10000PF 6.3V X5R 01005
10nF ¡À10% X5R 6.3V 01005 400¦Ìm*228.6¦Ìm*200¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH