Murata GRM0225C1ER30BA03L

Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 01005 125C T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1ER30BA03L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM0225C1ER30BA03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.02
Stock
55,575
500
Authorized Distributors
5
4
Capacitance
300 fF
300 fF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
200 µm
200 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.3pF 25Volts C0G +/-0.1pF
KYOCERA AVX04023U0R3BAT2A
Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0402 125C Ultra Low ESR T/R
25V 0.3pF Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL03C0R3BA3GNNC
25V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0225C1ER30BA03L provided by its distributors.

Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 01005 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402M/01005
CAP CER 0.3PF 25V C0G/NP0 01005
0.3pF ¡À0.1pF C0G(NP0) 25V 01005 400¦Ìm*200¦Ìm*200¦Ìm
GRM 01005 C0G 0.3PF 25V ±0.1PF
CAP, 0.3PF, 25V, MLCC, 01005; Capacitance: 0.3pF; Voltage Rating: 25V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH