Murata GRJ31BR72J332KWJ1L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 3300pF 630volt X7R +/-10%
$ 0.178
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ31BR72J332KWJ1L.

element14 APAC

Datasheet221 pages15 years ago

TME

Ciiva

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.117
$ 0.117
Stock
36,914
245,308
245,308
Authorized Distributors
4
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

630V 3.3nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 3.3 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 (3216Metric) CERAMIC CAPACITOR GCJ 630V 3300pF ±10% X7R
Samsung Electro-MechanicsCL31B332KGFNNNE
Cap Ceramic 0.0033uF 500V X7R 10% SMD 1206 125°C Embossed T/R
Samsung Electro-MechanicsCL31B332KGFNNNF
Cap Ceramic 0.0033uF 500V X7R 10% SMD 1206 125°C Embossed T/R
630V 3.3nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRJ31BR72J332KWJ1L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 3300pF 630volt X7R +/-10%
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206
CAP CERAMIC 0.0033UF 630V X7R 10% 1206 SMD
MLCC - 1206 630V X7R 3300pF 10% Flex
Cap, Mlc, 3300Pf, X7R, 630V, 1206; Capacitance:3300Pf; Voltage(Dc):630V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grj Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ31BR72J332KWJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH