Murata GRJ31BR72J102KWJ1L

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 3216M/1206
$ 0.228
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ31BR72J102KWJ1L.

element14 APAC

Datasheet221 pages15 years ago

TME

Ciiva

Inventory History

3 month trend:
-0.41%

CAD Models

Download Murata GRJ31BR72J102KWJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.101
$ 0.101
Stock
26,898
1,048,055
1,048,055
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

630V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
Samsung Electro-MechanicsCL31B102KGFNNNE
500V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1000 pF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX12067C102KAT2A
500V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRJ31BR72J102KWJ1L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 3216M/1206
MLCC - 1206 630V X7R 1000pF 10% Flex
1nF ¡À10% X7R 630V 1206 3.2mm*1.6mm*1.25mm
Cap, Mlc, 1000Pf, X7R, 630V, 1206; Capacitance:1000Pf; Voltage(Dc):630V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grj Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ31BR72J102KWJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH