Murata GRJ21BC72A105KE11L

100V 1uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ21BC72A105KE11L.

element14 APAC

Datasheet26 pages11 years ago

TME

Ciiva

X-ON

Future Electronics

Inventory History

3 month trend:
-3.92%

CAD Models

Download Murata GRJ21BC72A105KE11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.111
$ 0.111
Stock
4,415,193
3,916,199
3,916,199
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-11-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1uF 100volts X7S +/-10%
100V 1uF X7S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 1uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJWK107C7105MV-T
Cap, Mlcc, 0306, 6.3V, X7S, 1.0Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK107C7105MV-T

Descriptions

Descriptions of Murata GRJ21BC72A105KE11L provided by its distributors.

100V 1uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1 uF 100 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 2012M/0805
0805 (2012Metric) CERAMIC CAPACITOR GRJ 100V 1muF 卤10% X7S
Chip Capacitor (MLCC) 0805 1µF ±10% 100V X7S
Cap, 1Μf, 100V, 10%, X7S, 0805; Capacitance:1Μf; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7S; Product Range:Grj Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ21BC72A105KE11L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRJ21BC72A105KE11L.