
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GRJ21AR72E102KWJ1D | 3,130 | 10 | Cut Tape | ||||||||
| TME | GRJ21AR72E102KWJ1D | 0 | 4K | 21h | ||||||||
| Avnet | GRJ21AR72E102KWJ1D | 0 | 4K | 3d | ||||||||
| Arrow Electronics | GRJ21AR72E102KWJ1D | 0 | 4K | |||||||||
| Farnell | GRJ21AR72E102KWJ1D | 3,130 | 10 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for Murata GRJ21AR72E102KWJ1D.
Download Murata GRJ21AR72E102KWJ1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRJ21AR72E102KWJ1D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRJ21AR72E102KWJ1D.