
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GR442QR73D152KW01KCT-ND | 13,013 | 1 | Cut Tape | ||||||||
| TME | GR442QR73D152KW01K | 0 | 8K | 14h | ||||||||
| Avnet | GR442QR73D152KW01K | 0 | 8K | 5d | ||||||||
| Arrow Electronics | GR442QR73D152KW01K | 0 | 8K | |||||||||
| Farnell | GR442QR73D152KW01K | 0 | 8K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Murata GR442QR73D152KW01K.
Download Murata GR442QR73D152KW01K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GR442QR73D152KW01K.