
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GQM22M5C2H6R8CB01L | 0 | 1K | 1d | ||||||||
| Avnet | GQM22M5C2H6R8CB01L | 0 | 1K | 12h | ||||||||
| TTI Asia | GQM22M5C2H6R8CB01L | Contact | 14h | |||||||||
| Arrow Electronics | GQM22M5C2H6R8CB01L | 0 | 1K | |||||||||
| Farnell | GQM22M5C2H6R8CB01L | 0 | 1K | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Murata GQM22M5C2H6R8CB01L.
Download Murata GQM22M5C2H6R8CB01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GQM22M5C2H6R8CB01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GQM22M5C2H6R8CB01L.