Murata GQM22M5C2H330JB01L

Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount,...
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM22M5C2H330JB01L.

element14 APAC

Datasheet221 pages15 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-6.98%

CAD Models

Download Murata GQM22M5C2H330JB01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 33pF 630V C0G 5% Pad SMD 1206 125C T/R
Samsung Electro-MechanicsCL31C330JHFNNNF
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 33pF, Surface Mount, 1206 inch
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 33pF 500volts C0G 5%
3kV 33pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVXAQ147M330JAJME
Cap Ceramic 33pF 500V +90±30ppm/C 5% SMD 175°C T/R
KYOCERA AVX08051A330JAT2A
100V 33pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GQM22M5C2H330JB01L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2828M/1111
Multilayer Ceramic Capacitors 1111 33pF 500V C0G 5%
GQM CERAMIC CAPACITOR 1111 (2828Metric) Ceramic Capacitor 0.110Lx0.110W 2.80mmx2.80mm C0G NP0 ±5% 33pF
CAPACITOR, HI-Q, 33PF; Capacitance:33pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:500V; Capacitor Case Style:1111 [2828 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH