What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM31A5C2J330JW01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 33pF 630volt C0G +/-5%
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A5C2J330JW01D.

element14 APAC

Datasheet221 pages15 years ago

TME

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-2.44%

CAD Models

Download Murata GRM31A5C2J330JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.38
$ 0.38
Stock
108,795
57,408
57,408
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31C330JHFNNNF
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 33pF, Surface Mount, 1206 inch
1kV 33pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C330J5GACTU
33pF ±5% 50V C0G 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC1206C330K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 1206 10%
500V 33pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C330JBCNNNC
Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of Murata GRM31A5C2J330JW01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 33pF 630volt C0G +/-5%
Cap Ceramic 33pF 630V C0G 5% Pad SMD 1206 125C T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 630V 33pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 3216M/1206
CAP, 33PF, 630V, 5%, C0G/NP0, 1206; Capacitance: 33pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH