Murata GQM2195C2E180JB12D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 18pF 250volts C0G 5%
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM2195C2E180JB12D.

TME

Datasheet3 pages4 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-0.47%

CAD Models

Download Murata GQM2195C2E180JB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.97
Stock
30,970
10
Authorized Distributors
6
6
Capacitance
18 pF
18 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR08C180JAGAC
0805 CBR 18PF CERAMIC MULTILAYER CAPACITOR,250V DC,+125C, C0G DIELECTRIC,+/-5%
KYOCERA AVX08052A180JAT4A
0805 18 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C180J2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805
0805 18 pF 250 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 18pF 200V C0G 5% Pad SMD 0805 125C T/R
KYOCERA AVX08052A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 18pF C0G 0805 5% Tol

Descriptions

Descriptions of Murata GQM2195C2E180JB12D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 18pF 250volts C0G 5%
Cap Ceramic 18pF 250V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 2012M/0805
GQM CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 18pF
CAP CER 18PF 250V C0G/NP0 0805
CAP, 18PF, 250V, MLCC, 0805; Capacitance: 18pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH