Murata GQM2195C2A8R2DB01D

Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM2195C2A8R2DB01D.

IHS

Datasheet1 page8 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.062
Stock
6,142
9,436
Authorized Distributors
0
6
Capacitance
8.2 pF
8.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
850 µm
940 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX08051A8R2CAT2A
0805 8.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C829C1GACTU
Cap Ceramic 8.2pF 100V C0G 0.25pF Pad SMD 0805 125C T/R
KYOCERA AVX08051U8R2DAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 8.2pF C0G 0805 .5pF Tol
Yageo GroupCBR08C829CAGAC
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805
Yageo GroupC0805C829D5GACTU
Mlcc Capacitor, 8.2Pf, 50V, C0g, 0.5Pf, 0805, Full Reel
KYOCERA AVX08052U8R2CAT2A
0805 U 8.2PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.25PF SMD

Descriptions

Descriptions of Murata GQM2195C2A8R2DB01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805
GQM CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±0.5pF 8.2pF
CAP CER 8.2PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH