Murata GQM2195C2A1R2CB01D

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM2195C2A1R2CB01D.

IHS

Datasheet1 page8 years ago

Geoflip

Ciiva

Alternate Parts

Price @ 1000
$ 0.044
Stock
1
35,767
Authorized Distributors
0
6
Capacitance
1.2 pF
1.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
850 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-04-27
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-12-31
LTD Date2020-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C129C1GACTU
Capacitor, ceramic,1.2Pf,100Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0805C129C1GACTU
KYOCERA AVX08051A1R2CAT2A
0805 1.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 1.2pF 100V C0G 0.5pF SMD 0805 125°C Paper T/R
KYOCERA AVX08051A1R2DAT2A
Cap Ceramic 1.2pF 100V C0G 0.5pF SMD 0805 125°C Paper T/R
50V 1.2pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08052U1R2CAT2A
Cap Ceramic 1.2pF 200V C0G 0.25pF Pad SMD 0805 125C T/R

Descriptions

Descriptions of Murata GQM2195C2A1R2CB01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805
CAP CER 1.2PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH