Murata GQM1885C1H820GB01D

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1885C1H820GB01D.

IHS

Datasheet4 pages5 years ago

Geoflip

Ciiva

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
Stock
1
159,694
159,694
Authorized Distributors
0
6
6
Capacitance
82 pF
82 pF
82 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-12-31
LTD Date2020-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C820G5GACTU
Cap Ceramic 82pF 50V C0G 2% Pad SMD 0603 125C Extreme Low ESR T/R
0603 82 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 82pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A820GAT2A
Capacitor,ceramic,82Pf,50Vdc,2-% Tol,2+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
Yageo GroupC0603C820G3GACTU
SMD Comm C0G 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±2% 82pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 82pF 100Volts 2%

Descriptions

Descriptions of Murata GQM1885C1H820GB01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603
CAP CER 82PF 50V C0G/NP0 0603
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH