Murata GQM1885C1H7R5CB01D

Multilayer Ceramic Capacitor, 7.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
$ 0.057
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1885C1H7R5CB01D.

IHS

Datasheet1 page8 years ago

Geoflip

Ciiva

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GQM1885C1H7R5CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.159
Stock
8
56,194
Authorized Distributors
1
6
Capacitance
7.5 pF
7.5 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-12-31
LTD Date2020-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

0603 7.5 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C759C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.5pF C0G 0603 0.25pF
CAP CER 7.5PF 50V C0G/NP0 0603 / Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Samsung Electro-MechanicsCL10C7R5DB8NNNC
Multilayer Ceramic Capacitor, 7.5 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.5pF 7.5pF
KYOCERA AVX06035A7R5CAT2A
0603 7.5 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GQM1885C1H7R5CB01D provided by its distributors.

Multilayer Ceramic Capacitor, 7.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0603 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603
GQM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 7.5pF
CAP CER 7.5PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH