Murata GQM1875C2E6R8CB12D

Cap Ceramic 6.8pF 250V C0G 0.25pF SMD 0603 125°C Paper T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E6R8CB12D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-13.43%

CAD Models

Download Murata GQM1875C2E6R8CB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX06032U6R8CAT2A
Cap Ceramic 6.8pF 200V C0G 0.25pF Pad SMD 0603 125C Ultra Low ESR T/R
Yageo GroupCBR06C689DAGAC
0603 C, CBR 6.8PF CERAMIC MULTILAYER CAP,250V DC,+125C, C0G DIELECTRIC,+/-0.5PF
Yageo GroupCBR06C689CAGAC
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 6.8pF
Yageo GroupC0603C689K2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603
0603 6.8 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 6.8 Pf, - 0.5Pf, C0G / Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of Murata GQM1875C2E6R8CB12D provided by its distributors.

Cap Ceramic 6.8pF 250V C0G 0.25pF SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GQM 250V 6.8pF ±0.25pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1608M/0603
CAP, 6.8PF, 250V, MLCC, 0603; Capacitance: 6.8pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH