
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GQM1875C2E5R6BB12DCT-ND | 1,380 | 1 | Cut Tape | ||||||||
| Future Electronics | GQM1875C2E5R6BB12D | 8,000 | 4K | Tape & Reel | ||||||||
| TTI | GQM1875C2E5R6BB12D | 4,000 | 4K | Tape & Reel | 14h | |||||||
| TME | GQM1875C2E5R6BB12D | 0 | 4K | 9h | ||||||||
| Newark | GQM1875C2E5R6BB12D | 0 | 10 | Cut Tape |
Download datasheets and manufacturer documentation for Murata GQM1875C2E5R6BB12D.
Download Murata GQM1875C2E5R6BB12D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GQM1875C2E5R6BB12D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GQM1875C2E5R6BB12D.