Murata GQM1875C2E390JB12D

250V 39pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E390JB12D.

TME

Datasheet3 pages4 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata GQM1875C2E390JB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.184
Stock
44,902
15,995
Authorized Distributors
6
6
Capacitance
39 pF
39 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
700 µm
700 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR06C390JAGAC
0603 C, CBR 39PF CERAMIC MULTILAYER CAPACITOR,250V DC,+125C, C0G DIELECTRIC,+/-5%
KYOCERA AVXSQCSVA390JAT1A
Cap Ceramic 39pF 250V C0G 5% Pad SMD 0603 125°C Automotive T/R
Yageo GroupC0603C390J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603
KYOCERA AVX06035A390JAT2A
50V 39pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06031A390JAT2A
0603 39 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0603 39 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GQM1875C2E390JB12D provided by its distributors.

250V 39pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 39pF 250V C0G 5% Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GQM 250V 39pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1608M/0603
Chip Capacitance (Mlcc) 0603 39pF ±5% 250V C0G, NP0
Rf Capacitor, 39Pf, 250V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GQM1875C2E390JB12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GQM1875C2E390JB12D.