Murata GQM1875C2E120JB12D

250V 12pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E120JB12D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+142%

CAD Models

Download Murata GQM1875C2E120JB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.184
Stock
186,648
1,772
Authorized Distributors
6
6
Capacitance
12 pF
12 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
700 µm
700 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR06C120JAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 12pF 5% C0G 0603 SIZE
Yageo GroupC0603C120J2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603
KYOCERA AVXSQCSVA120JAT1A
Cap Ceramic 12pF 250V C0G 5% Pad SMD 0603 125°C Automotive T/R
KYOCERA AVX06035A120JAT2A
50V 12pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C120J5GACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0603C120J5GACTU; 12 pF; 0603; 50 V; 50 V
KYOCERA AVX06031A120JAT2A
0603 12 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GQM1875C2E120JB12D provided by its distributors.

250V 12pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 12pF 250V C0G 5% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1608M/0603
GQM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 12pF
Chip Capacitance (Mlcc) 0603 12pF ±5% 250V C0G, NP0
CAPACITOR/12PF +/-5% 0603 250V HQ C0G
CAP, 12PF, 250V, MLCC, 0603; Capacitance: 12pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH