Murata GJM1555C1HR80BB01J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount,...
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1HR80BB01J.

TME

Datasheet3 pages4 years ago

Farnell

Ciiva

Inventory History

3 month trend:
-2.12%

CAD Models

Download Murata GJM1555C1HR80BB01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.015
$ 0.015
Stock
248,007
57,744,195
57,744,195
Authorized Distributors
6
6
6
Capacitance
800 fF
800 fF
800 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.8PF 50V C0G/NP0 0402 / Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Yageo GroupCBR04C808C5GAC
Cap Ceramic 0.8pF 50V C0G 0.25pF Pad SMD 0402 125C Medical T/R
Yageo GroupCBR04C808B5GAC
Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0402 125C Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.80pF 50volts C0G +/-0.1pF
TAIYO YUDENUMK105CG0R8BV-F
Multilayer Ceramic Capacitors 0402 50VDC 0.8pF Tol 0.1pF C0G
0402 0.8 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GJM1555C1HR80BB01J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1005M/0402
CAP CER 0.8PF 50V C0G/NP0 0402
CAP, 0.8PF, 50V, MLCC, 0402;
GJM 0402 C0G 0.8PF 50V ±0.1PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH