Murata GJM1555C1H7R6WB01D

Ceramic Capacitor, YES, Ceramic, 50V, 0.6579% +Tol, 0.6579% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount,...
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H7R6WB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-4.51%

CAD Models

Download Murata GJM1555C1H7R6WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.101
Stock
82,191
44,872
Authorized Distributors
5
4
Capacitance
7.6 pF
7.6 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM1555C1H7R6WB01D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 0.6579% +Tol, 0.6579% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 1005M/0402
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 7.6pF
7.6pF ¡À0.05pF C0G(NP0) 50V 0402 1mm*500¦Ìm*500¦Ìm
CAP CER 7.6PF 50V C0G/NP0 0402
GJM 0402 C0G 7.6PF 50V ±0.05PF
CAP, 7.6PF, 50V, MLCC, 0402; Capacitance: 7.6pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH