Murata GJM1555C1H6R2WB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.2pF 50Volts C0G +/-0.05pF
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H6R2WB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

HQonline

Inventory History

3 month trend:
-29.72%

CAD Models

Download Murata GJM1555C1H6R2WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.015
$ 0.015
Stock
224,223
298,614
298,614
Authorized Distributors
6
5
5
Capacitance
6.2 pF
6.2 pF
6.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 6.2 pF 50 V ±0.5 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
0402 6.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 6.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C6R2DB5NNNC
Cap Ceramic 6.2pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R
Cap Ceramic 6.2pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R
Cap Ceramic 6.2pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R

Descriptions

Descriptions of Murata GJM1555C1H6R2WB01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.2pF 50Volts C0G +/-0.05pF
0402 6.2 pF 50 V ±0.05 pF Tolerance C0G Ceramic Capacitor
Cap Ceramic 6.2pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 6.2pF ±0.05pF C0G NP0
CAP CER 6.2PF 50V C0G/NP0 0402 / 6.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 6.2pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 1005M/0402
Cap, 6.2Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H6R2WB01D
CAP, 6.2PF, 50V, MLCC, 0402; Capacitance: 6.2pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH