Murata GJM1555C1H4R7BB01D

0402 4.7 pF 50V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H4R7BB01D.

element14 APAC

Datasheet2 pages8 years ago

TME

Ciiva

Inventory History

3 month trend:
+47.46%

CAD Models

Download Murata GJM1555C1H4R7BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.01
$ 0.01
Stock
3,565,862
4,924,265
4,924,265
Authorized Distributors
6
6
6
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C479C5GACTU
4.7pF ±0.25pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.25pF C0G 50V 0402 Paper T/R
Yageo GroupCBR04C479C5GAC
Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 125C Medical T/R
CAP CER 4.7PF 50V C0G/NP0 0402 / Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Samsung Electro-MechanicsCL05C4R7BB5NNNC
Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
0402 4.7 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GJM1555C1H4R7BB01D provided by its distributors.

0402 4.7 pF 50V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4.7pF 50Volts C0G +/-0.1pF
CAP, 4.7PF, 50V, C0G/NP0, 0402; Capacitance:4.7pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.1pF;
Cap Ceramic 4.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 4.7pF ±0.1pF 50V C0G(NP0)
Cap, 4.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H4R7BB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 4.7pF
Ceramic Capacitor, YES, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H4R7BB01D.