Murata GJM1555C1H2R7DB01J

CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 2.7pF 50V
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H2R7DB01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.31%

CAD Models

Download Murata GJM1555C1H2R7DB01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.086
Stock
298,004
10,245
Authorized Distributors
5
5
Capacitance
2.7 pF
2.7 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM1555C1H2R7DB01J provided by its distributors.

CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 2.7pF 50V
Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402
Cap Ceramic Monolithic 2.7pF 50VDC 0.5pF SMD Paper T/R
2.7pF ¡À0.5pF C0G(NP0) 50V 0402 , 1mm*500¦Ìm*500¦Ìm
CAP CER 2.7PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH