Murata GJM1555C1H2R3WB01D

Cap Ceramic 2.3pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H2R3WB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+9.55%

CAD Models

Download Murata GJM1555C1H2R3WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.043
Stock
635,615
47,208
Authorized Distributors
6
6
Capacitance
2.3 pF
2.3 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM1555C1H2R3WB01D provided by its distributors.

Cap Ceramic 2.3pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
GJM Series 2.3 pF ±0.05pF 50V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 2.1739% +Tol, 2.1739% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount, 1005M/0402
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 2.3pF
Rf Capacitor, 2.3Pf, 50V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H2R3WB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H2R3WB01D.