Murata GJM1555C1H220FB01D

50V 22pF null ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H220FB01D.

Arrow.cn

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
-70.40%

CAD Models

Download Murata GJM1555C1H220FB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.02
$ 0.02
Stock
911,308
3,637,392
3,637,392
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 22PF 50V C0G/NP0 0402 / 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0603 22 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 22pF 1% C0G 50V 0402 Paper T/R
50V 22pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C220FB8NNNC
Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 22pF ±1% C0G NP0

Descriptions

Descriptions of Murata GJM1555C1H220FB01D provided by its distributors.

50V 22pF null ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 22 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 22pF 50V C0G 1% SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 22pF ±1% 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1005M/0402
Cap, 22Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H220FB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±1% 22pF
CAP, 22PF, 50V, MLCC, 0402; Capacitance: 22pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH