Murata GJM1555C1H1R9BB01D

50V 1.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R9BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-3.40%

CAD Models

Download Murata GJM1555C1H1R9BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.024
$ 0.024
Stock
169,191
105,606
105,606
Authorized Distributors
6
4
4
Capacitance
1.9 pF
1.9 pF
1.9 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.9pF 50volts C0G +/-0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.9pF 50volts C0G +/-0.05pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.9pF 50volts C0G +/-0.1pF
Yageo GroupC0402C189C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.8pF C0G 0402 0.25pF
0402 2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C189B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.8pF C0G 0402 0.1pF

Descriptions

Descriptions of Murata GJM1555C1H1R9BB01D provided by its distributors.

50V 1.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1.9 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 1.9pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap Ceramic 1.9pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Chip Capacitance (Mlcc) 0402 1.9pF ±0.1pF 50V C0G (NP0)
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 1.9pF
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402
Cap, 1.9Pf, 50V, Mlcc, 0402; Capacitance:1.9Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gjm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H1R9BB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH