Murata GJM1555C1H1R6BB01D

50V 1.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R6BB01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+54.63%

CAD Models

Download Murata GJM1555C1H1R6BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.016
$ 0.016
Stock
34,400,297
511,856
511,856
Authorized Distributors
6
6
6
Capacitance
1.6 pF
1.6 pF
1.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 50 V 1.6 pF ±0.25 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
0402 50 V 1.6 pF ±0.05 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
50V 1.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C159C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0402 0.25pF
KYOCERA AVX04025A1R5CAT2A
50V 1.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0402 0.25pF

Descriptions

Descriptions of Murata GJM1555C1H1R6BB01D provided by its distributors.

50V 1.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1.6 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 1.6PF 50V C0G/NP0 0402 / 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 1.6pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 1.6pF ±0.1pF 50V C0G(NP0)
Cap, 1.6Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H1R6BB01D
Ceramic Capacitor, YES, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 1005M/0402
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 1.6pF
Cap Film 0.024uF 850V PP 5% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Bulk
CAP CER 1.6PF 50V C0G/NP0 0402
CAP, 1.6PF, 50V, MLCC, 0402; Capacitance: 1.6pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH