Murata GJM1555C1H1R5WB01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.5pF 50Volts C0G +/-0.05pF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R5WB01J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GJM1555C1H1R5WB01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
1
1,188,341
1,188,341
Authorized Distributors
3
6
6
Capacitance
1.5 pF
1.5 pF
1.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C159C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0402 0.25pF
KYOCERA AVX04025A1R5CAT2A
50V 1.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.5pF 50volts C0G 0.05pF
0402 1.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0402 0.25pF
Yageo GroupCBR04C159C5GAC
CAPACITOR, NP0, 0402, 50V, 1.5PF; Capacitance:1.5pF; SVHC:No SVHC (18-Jun-2012)

Descriptions

Descriptions of Murata GJM1555C1H1R5WB01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.5pF 50Volts C0G +/-0.05pF
Ceramic Capacitor, YES, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1005M/0402
CAP CER 1.5PF 50V C0G/NP0 0402
GJM 0402 C0G 1.5PF 50V ±0.05PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH