Murata GJM1555C1H1R3WB01D

50V 1.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R3WB01D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+5.51%

CAD Models

Download Murata GJM1555C1H1R3WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.014
$ 0.014
Stock
1,489,801
1,018,289
1,018,289
Authorized Distributors
6
5
5
Capacitance
1.3 pF
1.3 pF
1.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 1.3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 50 V 1.3 pF ±0.1 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
Cap Ceramic 1.3pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
Yageo GroupC0402C129C5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1.2Pf C0G 0402 0.25Pf
Samsung Electro-MechanicsCL05C1R2BB5NNNC
50V 1.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG1R2CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.2Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R2CV-F

Descriptions

Descriptions of Murata GJM1555C1H1R3WB01D provided by its distributors.

50V 1.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1.3 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 1.3pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
CAP CER 1.3PF 50V C0G/NP0 0402 / 1.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 1.3pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 1.3pF ±0.05pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1005M/0402
Cap, 1.3Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H1R3WB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 1.3pF
CAP, 1.3PF, 50V, MLCC, 0402; Capacitance: 1.3pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH