Murata GJM1555C1H1R3CB01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.3pF 50Volts C0G +/-0.25pF
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R3CB01J.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

CAD Models

Download Murata GJM1555C1H1R3CB01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.014
$ 0.014
Stock
1
139,355
139,355
Authorized Distributors
4
6
6
Capacitance
1.3 pF
1.3 pF
1.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.3pF 50volts C0G +/-0.25pF
0402 50 V 1.3 pF ±0.1 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
Cap Ceramic 1.3pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL05C1R2BB5NNNC
50V 1.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG1R2CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.2Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R2CV-F
50V 1.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H1R3CB01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.3pF 50Volts C0G +/-0.25pF
Ceramic Capacitor, YES, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1005M/0402
CAP CER 1.3PF 50V C0G/NP0 0402
GJM 0402 C0G 1.3PF 50V ±0.25PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH