Murata GJM1555C1H110FB01D

CERAMIC CAP MLCC HIGH-Q 125C / 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H110FB01D.

Official Datasheet15 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GJM1555C1H110FB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.015
$ 0.015
Stock
290,452
510,865
510,865
Authorized Distributors
6
6
6
Capacitance
11 pF
11 pF
11 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM1555C1H110FB01D provided by its distributors.

CERAMIC CAP MLCC HIGH-Q 125C / 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 11pF 50V C0G 1% Pad SMD 0402 125C T/R
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 11pF 50V
Ceramic Capacitor, YES, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1005M/0402
Rf Capacitor, 11Pf, 50V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H110FB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H110FB01D.