Murata GJM0335C1H6R2CB01D

Cap Ceramic 6.2pF 50V C0G 0.25pF Pad SMD 0201 125C T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1H6R2CB01D.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GJM0335C1H6R2CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.004
Stock
31,160
1,329,000
Authorized Distributors
5
6
Capacitance
6.2 pF
6.2 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM0335C1H6R2CB01D provided by its distributors.

Cap Ceramic 6.2pF 50V C0G 0.25pF Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603M/0201
CAP CER 6.2PF 50V C0G/NP0 0201
6.2pF ¡À0.25pF C0G(NP0) 50V 0201 600¦Ìm*300¦Ìm*300¦Ìm
GJM 0201 C0G 6.2PF 50V ±0.25PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH