
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-17170-1-ND | 3,805 | 1 | Cut Tape | ||||||||
| TME | GJM0335C1H2R9BB01D | 0 | 15K | 14h | ||||||||
| Avnet | GJM0335C1H2R9BB01D | 0 | 15K | 5d | ||||||||
| Arrow Electronics | GJM0335C1H2R9BB01D | 0 | 15K | |||||||||
| Farnell | GJM0335C1H2R9BB01D | 0 | 15K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Murata GJM0335C1H2R9BB01D.
Download Murata GJM0335C1H2R9BB01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GJM0335C1H2R9BB01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GJM0335C1H2R9BB01D.