Murata GJM0335C1H1R8BB01D

50V 1.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1H1R8BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-17.92%

CAD Models

Download Murata GJM0335C1H1R8BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.006
$ 0.006
Stock
1,925,703
4,500,511
4,500,511
Authorized Distributors
6
6
6
Capacitance
1.8 pF
1.8 pF
1.8 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM0335C1H1R8BB01D provided by its distributors.

50V 1.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0201 125C T/R
CAP CER 1.8PF 50V C0G/NP0 0201 / 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Chip Capacitor (MLCC) 0201 1.8pF ±0.1pF 50V C0G(NP0)
GJM Series 0201 1.8 pF 50 V ±0.1 pF Tol. C0G SMT Monolithic Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603M/0201
CAP, 1.8PF, 50V, MLCC, 0201; Capacitance: 1.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1H1R8BB01D.