Murata GJM0335C1H1R6CB01D

Ceramic Capacitor, YES, Ceramic, 50V, 15.625% +Tol, 15.625% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount,...
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1H1R6CB01D.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GJM0335C1H1R6CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.001
$ 0.001
Stock
80,586
308,482
308,482
Authorized Distributors
4
5
5
Capacitance
1.6 pF
1.6 pF
1.6 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM0335C1H1R6CB01D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 15.625% +Tol, 15.625% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603M/0201
0201 Ceramic Capacitor 1.6pF 50V
1.6pF ¡À0.25pF C0G(NP0) 0201 , 600¦Ìm*300¦Ìm*300¦Ìm
GJM 0201 C0G 1.6PF 50V ±0.25PF
CAP, 1.6PF, 50V, MLCC, 0201; Capacitance: 1.6pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH