Murata GJM0335C1H1R2BB01D

50V 1.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1H1R2BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-58.08%

CAD Models

Download Murata GJM0335C1H1R2BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.006
$ 0.006
Stock
598,247
9,455,149
9,455,149
Authorized Distributors
6
6
6
Capacitance
1.2 pF
1.2 pF
1.2 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM0335C1H1R2BB01D provided by its distributors.

50V 1.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GJM 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 1.2pF
Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0201 125C T/R
CAP CER 1.2PF 50V C0G/NP0 0201 / 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Ceramic Capacitor, YES, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603M/0201
Cap, 1.2Pf, 50V, Mlcc, 0201; Capacitance:1.2Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gjm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1H1R2BB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH