Murata GJM0335C1E9R0CB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 9.0pF 25volts C0G +/-0.25pF
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E9R0CB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-24.15%

CAD Models

Download Murata GJM0335C1E9R0CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
226,668
387,900
387,900
Authorized Distributors
6
6
6
Capacitance
9 pF
9 pF
9 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 25 V 9 pF ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
0201 9 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03C090CA3GNNC
Cap Ceramic 9pF 25V C0G 0.25pF SMD 0201 125C Paper T/R
CAPACITOR CERAMIC 9PF 25V, C0G/NP0, 0.25pF, 0201; Product Range:TDK - C Series;
CAPACITOR CERAMIC 9PF 25V, C0G/NP0, 0.5pF, 0201, FULL REEL
50V 9pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1E9R0CB01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 9.0pF 25volts C0G +/-0.25pF
Cap Ceramic 9pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 9pF ±0.25pF C0G NP0
Smd Multilayer Ceramic Capacitor, 9 Pf, 25 V, 0201 [0603 Metric], ± 0.25Pf, C0G/Np0, Gjm |Murata GJM0335C1E9R0CB01D
Ceramic Capacitor, YES, Ceramic, 25V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603M/0201
CAP, 9PF, 25V, MLCC, 0201; Capacitance: 9pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH