Murata GJM0335C1E5R1DB01D

0201 5.1 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E5R1DB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

X-ON

Future Electronics

Inventory History

3 month trend:
-47.36%

CAD Models

Download Murata GJM0335C1E5R1DB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.005
Stock
24,043
152,540
Authorized Distributors
6
5
Capacitance
5.1 pF
5.1 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 5.1pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 5.1pF
CAPACITOR CERAMIC 5.1PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca
Samsung Electro-MechanicsCL03C5R1CA3GNNC
Cap Ceramic 5.1pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.5pF 5.1pF
50V 5.1pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1E5R1DB01D provided by its distributors.

0201 5.1 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 5.1pF 25V C0G 0.5pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 5.1pF ±0.5pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603M/0201
CAP CER 5.1PF 25V C0G/NP0 0201
CAP, 5.1PF, 25V, MLCC, 0201; Capacitance: 5.1pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH