Murata GJM0335C1E4R3WB01D

Ceramic Capacitor, YES, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount,...
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E4R3WB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-1.73%

CAD Models

Download Murata GJM0335C1E4R3WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.009
$ 0.009
Stock
57,372
113,979
113,979
Authorized Distributors
6
6
6
Capacitance
4.3 pF
4.3 pF
4.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 4.3PF 25V NP0 0201 / Cap Ceramic 4.3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3 pF 25 VDC 0.1 pF 0201 C0G
Samsung Electro-MechanicsCL03C4R3CA3GNNC
25V 4.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.3pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
25V 4.3pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C4R3BA3GNNC
Cap Ceramic 4.3pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R

Descriptions

Descriptions of Murata GJM0335C1E4R3WB01D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 1.1628% +Tol, 1.1628% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603M/0201
4.3pF ¡À0.05pF C0G(NP0) 25V 0201 600¦Ìm*300¦Ìm*300¦Ìm
CAP CER 4.3PF 25V C0G/NP0 0201
CAP, 4.3PF, 25V, MLCC, 0201; Capacitance: 4.3pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH