Murata GJM0335C1E3R6BB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.6pF 25Volts C0G +/-0.1pF
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E3R6BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-14.16%

CAD Models

Download Murata GJM0335C1E3R6BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.004
Stock
477,374
669,865
Authorized Distributors
6
6
Capacitance
3.6 pF
3.6 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 3.6PF 25V NP0 0201 / Cap Ceramic 3.6pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.6pF 25volts C0G +/-0.1pF
Samsung Electro-MechanicsCL03C3R6BA3GNNC
Cap Ceramic 3.6pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 3R6, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03
CAPACITOR CERAMIC 3.6PF 25V, C0G, 0.1pF, 0201, FULL REEL
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:3R6, Tol:C, Thickness:0.3, E series: 24

Descriptions

Descriptions of Murata GJM0335C1E3R6BB01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.6pF 25Volts C0G +/-0.1pF
Cap Ceramic 3.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Cap Ceramic 3.6pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
0201 3.6 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 3.6pF
Ceramic Capacitor, YES, Ceramic, 25V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603M/0201
CAP CER 3.6PF 25V C0G/NP0 0201
CAP, 3.6PF, 25V, MLCC, 0201; Capacitance: 3.6pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E3R6BB01D.