Murata GJM0225C1ER40WB01L

Cap Ceramic 0.4pF 25V C0G 0.05pF Pad SMD 01005 125C T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0225C1ER40WB01L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+114%

CAD Models

Download Murata GJM0225C1ER40WB01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.012
Stock
184,420
52,547
Authorized Distributors
6
6
Capacitance
400 fF
400 fF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
200 µm
200 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM0225C1ER40WB01L provided by its distributors.

Cap Ceramic 0.4pF 25V C0G 0.05pF Pad SMD 01005 125C T/R
Ceramic Capacitor, YES, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402M/01005
0.4pF ¡À0.05pF C0G(NP0) 25V 01005 400¦Ìm*200¦Ìm*200¦Ìm
CAP CER 0.4PF 25V C0G/NP0 01005
GJM 01005 C0G 0.40PF 25V ±0.05
CAP, 0.4PF, 25V, MLCC, 01005; Capacitance: 0.4pF; Voltage Rating: 25V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH